Challenge Electronics CT25E-16T150-1
| Manufacturer | |
| MPN | CT25E-16T150-1 |
| LCSC Part # | C3811742 |
| Packaging | Through Hole,D=25mm |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 1.5kHz 12V Electromagnetic Through Hole,D=25mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Challenge Electronics | |
| Packaging | Through Hole,D=25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter(φD) | 25mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 1.5kHz | |
| Voltage Rating | 12V | |
| Technology | Electromagnetic | |
| Current Consumption | 55mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4655 | $ 2.47 |
| 200+ | $ 0.9541 | $ 190.82 |
| 500+ | $ 0.9217 | $ 460.85 |
| 1,000+ | $ 0.9047 | $ 904.70 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

