Soberton Inc. ST-025BHT
| Manufacturer | |
| Mfr. Part # | ST-025BHT |
| LCSC Part # | C3811700 |
| Package | - |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 2.5V~4.5V |
| Description | Buzzers Passive (Externally Driven) Magnetic 2.5V~4.5V 2.713kHz 82dB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Soberton Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.156 | $ 2.16 |
10+ | $ 1.8301 | $ 18.30 |
30+ | $ 1.6279 | $ 48.84 |
100+ | $ 1.4197 | $ 141.97 |
Standard Packaging 2000/Full
Reel | ||