KEMET C4AQSBU4150A1XJ
| Manufacturer | |
| MPN | C4AQSBU4150A1XJ |
| LCSC Part # | C3811485 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 1.5uF 1.5kV -40℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | KEMET C4AQSBU4150A1XJ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.599 | $ 1.60 |
| 10+ | $ 1.5649 | $ 15.65 |
| 30+ | $ 1.5432 | $ 46.30 |
| 100+ | $ 1.5199 | $ 151.99 |
Standard Packaging234/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C3811485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AQSLU4150A12J | KEMET | Through Hole,P=27.5mm | 0 | $ 0.9873 | ||
| SNMPT041507I3AKS00 | WIMA | - | 0 | $ 16.8683 | ||
| C4BSWBX4150ZANJ | KEMET | - | 0 | $ 9.9863 | ||
| MKP386M515160JT6 | VISHAY | - | 0 | $ 24.4644 | ||
| MKP386M515160YT3 | VISHAY | - | 0 | $ 11.0846 | ||
| MKP386M515160JT8 | VISHAY | - | 0 | $ 24.1204 | ||
| MKP386M515160YT8 | VISHAY | - | 0 | $ 10.3457 | ||
| MKP386M515160YT5 | VISHAY | - | 0 | $ 10.3457 | ||
| MKP386M515160YT7 | VISHAY | - | 0 | $ 10.3457 | ||
| MKP386M515160JT4 | VISHAY | - | 0 | $ 24.1914 |

