LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241673304 product image
Images for reference only

VISHAY BFC241673304RoHS

Manufacturer
MPN
BFC241673304
LCSC Part #
C3810993
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 330nF ±2% 63V TH
Datasheetpdf iconVISHAY BFC241673304
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9868$ 2.99
10+$ 2.9228$ 29.23
30+$ 2.8802$ 86.41
100+$ 2.8375$ 283.75
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=15mm
Capacitance330nF
Voltage Rating63V;25V
Operating Temperature-55℃~+85℃
Tolerance±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece