LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY KP1836418635 product image
Images for reference only

VISHAY KP1836418635RoHS

Manufacturer
MPN
KP1836418635
LCSC Part #
C3810016
Packaging
Through Hole,P=37.5mm
Customer #
Key Attributes
180nF -55℃~+100℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS
Datasheetpdf iconVISHAY KP1836418635

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=37.5mm
Capacitance180nF
Voltage Rating630V;300V
Operating Temperature-55℃~+100℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0013$ 4.00
200+$ 1.5487$ 309.74
500+$ 1.4947$ 747.35
1,000+$ 1.467$ 1467.00
Standard Packaging90/Full Box
Better price for more quantity?
$