VISHAY MKP1847C550235K2
| Manufacturer | |
| Mfr. Part # | MKP1847C550235K2 |
| LCSC Part # | C3809282 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 5uF -40℃~+85℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.37 | $ 4.37 |
200+ | $ 1.6922 | $ 338.44 |
500+ | $ 1.632 | $ 816.00 |
1,000+ | $ 1.6027 | $ 1602.70 |
Standard Packaging 80/Full
Tray | ||