LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R75RN310050H3J product image
  • R75RN310050H3J thumbnail 1
  • R75RN310050H3J thumbnail 2
  • R75RN310050H3J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET R75RN310050H3JRoHS

Manufacturer
MPN
R75RN310050H3J
LCSC Part #
C3808271
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 600V TH
Datasheetpdf iconKEMET R75RN310050H3J
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3338$ 1.33
10+$ 1.3012$ 13.01
30+$ 1.2801$ 38.40
100+$ 1.2573$ 125.73
Standard Packaging300/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=22.5mm
Capacitance100nF
Voltage Rating1.25kV;600V
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Introduction

AI Translation

The R75 125°C series is constructed from metallized polypropylene film with radial leads featuring tinned wire. The radial leads are electrically welded to the metallized end surfaces of the capacitor winding. The capacitors are encased in a self-extinguishing, solvent-resistant plastic housing compliant with UL 94V-0 requirements, using thermosetting resin material. Two different winding configurations are employed depending on voltage ratings and lead spacing. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Features

AI Translation
  • Voltage range: 160 - 2000 VDC
  • Capacitance range: 1 nF - 33 μF
  • Lead pitch: 10 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/110/56 IEC 60068-1
  • Operating temperature range: -55°C ~ +125°C
  • Suitable for harsh environments
  • RoHS compliant with lead-free terminals
  • Tape and reel packaging per IEC 60286-2
  • Self-healing capability
  • Automotive (AEC-Q200) grade

Applications

AI Translation

Typical applications include resonant circuits, high-frequency medium-to-high current applications, commutation circuits for SCRs, IGBTs, and SiC (e.g., MOSFETs), as well as high-voltage, medium-to-high current applications under high-temperature and DC bus conditions. Not suitable for across-the-line applications (see suppression capacitors).