Images are for reference only
EDA Models

KEMET PHE448SB3100JR06

Manufacturer
Mfr. Part #
PHE448SB3100JR06
LCSC Part #
C3807156
Package
Through Hole,P=15mm
Customer #
Description
100pF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS
Datasheet pdf icon KEMET PHE448SB3100JR06

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer KEMET
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon KEMET PHE448SB3100JR06
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
In-Stock: 9
9 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 1.3675 $ 1.37
10+
$ 1.1463 $ 11.46
30+
$ 1.0241 $ 30.72
100+
$ 0.8849 $ 88.49
500+
$ 0.8245 $ 412.25
1,000+
$ 0.7967 $ 796.70
Standard Packaging 1000/Full Box
Better price for more quantity?
$