KEMET R76TN256050H4J
| Manufacturer | |
| MPN | R76TN256050H4J |
| LCSC Part # | C3807131 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 56nF -55℃~+125℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | KEMET R76TN256050H4J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 56nF | |
| Voltage Rating | 1.6kV;650V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;650V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3625 | $ 0.36 |
| 300+ | $ 0.1403 | $ 42.09 |
| 600+ | $ 0.1354 | $ 81.24 |
| 900+ | $ 0.133 | $ 119.70 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 56nF | |
| Voltage Rating | 1.6kV;650V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;650V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R75TN256050H3J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3329 | ||
| R76UN256050H4J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4599 | ||
| R75UN256050H3J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3816 | ||
| MKP385356160JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4747 | ||
| MKP385356160JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4747 | ||
| MKP385356160JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2649 | ||
| MKP385356160JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2341 | ||
| MKP385356200JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1889 | ||
| MKP385356200JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1889 | ||
| MKP385356200JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1889 | ||
| MKP385356200JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 4.6629 | ||
| PHE450SD5560JR06L2 | KEMET | Through Hole,P=22.5mm | 0 | $ 1.3914 | ||
| B32653A1563J000 | TDK | Through Hole,P=22.5mm | 0 | $ 3.1508 | ||
| MKP385E3561AJI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0073 | ||
| MKP385E3561AJIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0335 | ||
| MKP385E3561AJIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0335 | ||
| MKP385E3561AJII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0335 | ||
| MKP385E3562AJII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2402 | ||
| MKP385E3562AJI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0937 | ||
| MKP385E3562AJIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2402 |

