WIMA MKP1G036805I00JSSD
| Manufacturer | |
| Mfr. Part # | MKP1G036805I00JSSD |
| LCSC Part # | C3805649 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Description | 680nF -55℃~+110℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 561 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8037 | $ 0.80 |
200+ | $ 0.3116 | $ 62.32 |
561+ | $ 0.3008 | $ 168.75 |
1,122+ | $ 0.2947 | $ 330.65 |
Standard Packaging 561/Full
Box | ||
Better price for more quantity?
$