KEMET C4CAMUB3100AA0J
| Manufacturer | |
| Mfr. Part # | C4CAMUB3100AA0J |
| LCSC Part # | C3805464 |
| Package | Through Hole,D10.5xL33mm |
| Customer # | |
| Description | 100nF -40℃~+85℃ ±5% Through Hole,D10.5xL33mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,D10.5xL33mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6999 | $ 1.70 |
300+ | $ 0.6587 | $ 197.61 |
600+ | $ 0.6356 | $ 381.36 |
900+ | $ 0.6232 | $ 560.88 |
Standard Packaging 300/Full
Box | ||