VISHAY MKP1839415401
| Manufacturer | |
| Mfr. Part # | MKP1839415401 |
| LCSC Part # | C3805346 |
| Package | Through Hole,D8xL26.5mm |
| Customer # | |
| Description | 150nF -55℃~+100℃ ±1% Through Hole,D8xL26.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D8xL26.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6584 | $ 3.66 |
10+ | $ 3.5799 | $ 35.80 |
30+ | $ 3.527 | $ 105.81 |
100+ | $ 3.4757 | $ 347.57 |
Standard Packaging 750/Full
Box | ||
Better price for more quantity?
$