LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32653A0104J000 product image
  • B32653A0104J000 thumbnail 1
  • B32653A0104J000 thumbnail 2
  • B32653A0104J000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK B32653A0104J000RoHS

Manufacturer
MPN
B32653A0104J000
LCSC Part #
C3804413
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 250V TH
Datasheetpdf iconTDK B32653A0104J000
In-Stock: 131
131 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6188$ 1.62
10+$ 1.3387$ 13.39
30+$ 1.184$ 35.52
100+$ 1.0097$ 100.97
510+$ 0.9316$ 475.12
1,020+$ 0.8974$ 915.35
Standard Packaging510/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingThrough Hole,P=22.5mm
Capacitance100nF
Voltage Rating1kV;250V
Operating Temperature-55℃~+100℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging510
Sales UnitPiece