VISHAY BFC237538122
| Manufacturer | |
| MPN | BFC237538122 |
| LCSC Part # | C3803372 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 1.2nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237538122 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.2nF | |
| Voltage Rating | 1.6kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5364 | $ 1.54 |
| 200+ | $ 0.5955 | $ 119.10 |
| 450+ | $ 0.5739 | $ 258.26 |
| 900+ | $ 0.5646 | $ 508.14 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.2nF | |
| Voltage Rating | 1.6kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC237536122 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3174 | ||
| BFC237532122 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2911 | ||
| BFC237534122 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6772 | ||
| BFC237530122 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6772 | ||
| BFC237548122 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5719 | ||
| BFC237544122 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7605 | ||
| BFC237546122 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4577 | ||
| BFC237542122 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4531 | ||
| BFC237540122 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7605 | ||
| MKP385212160JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.414 | ||
| MKP385212160JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.414 | ||
| MKP385212160JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3764 | ||
| MKP385212160JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3764 | ||
| MKP385212160JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3764 | ||
| MKP385212200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3456 | ||
| BFC238564122 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4705 | ||
| BFC238561122 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4705 | ||
| MKP385212200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3456 | ||
| BFC238560122 | VISHAY | Through Hole,P=10mm | 0 | $ 1.0443 | ||
| MKP385212200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3395 |

