VISHAY MKP383512025JKI2B0
| Manufacturer | |
| Mfr. Part # | MKP383512025JKI2B0 |
| LCSC Part # | C3802587 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 1.2uF -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5236 | $ 2.52 |
200+ | $ 0.9765 | $ 195.30 |
500+ | $ 0.9425 | $ 471.25 |
1,000+ | $ 0.9256 | $ 925.60 |
Standard Packaging 125/Full
Box | ||