ALPSALPINE SDDJF31100
| Manufacturer | |
| Mfr. Part # | SDDJF31100 |
| LCSC Part # | C380204 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPST 16A 250V |
| Description | Rocker Switch DPST 16A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
74
74
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1041 | $ 3.10 |
10+ | $ 2.6555 | $ 26.56 |
30+ | $ 2.3898 | $ 71.69 |
100+ | $ 2.0381 | $ 203.81 |
500+ | $ 1.914 | $ 957.00 |
1,000+ | $ 1.8584 | $ 1858.40 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$