APEC AP8600S
| Manufacturer |
APEC
Asian Brands |
| Mfr. Part # | AP8600S |
| LCSC Part # | C380197 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 105A TO-263 |
| Description | N-Channel 80V 105A 104W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
289
289
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2622 | $ 1.26 |
10+ | $ 1.1624 | $ 11.62 |
30+ | $ 1.1001 | $ 33.00 |
100+ | $ 0.9272 | $ 92.72 |
500+ | $ 0.8976 | $ 448.80 |
800+ | $ 0.8851 | $ 708.08 |
1,600+ | $ 0.8726 | $ 1396.16 |
4,000+ | $ 0.8648 | $ 3459.20 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$