COILMX MS0630-4R7M
| Manufacturer | COILMXAsian Brands |
| MPN | MS0630-4R7M |
| LCSC Part # | C380177 |
| Packaging | SMD,7.4x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 5A 34.5mΩ SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,7.4x6.6mm | |
| Current Rating | 5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.5A | |
| DC Resistance(DCR) | 38mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,7.4x6.6mm | |
| Current Rating | 5A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.5A | |
| DC Resistance(DCR) | 38mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,205
1,205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.112$ 0.1008 | $ 0.50 |
| 50+ | $ 0.0888$ 0.0800 | $ 4.00 |
| 150+ | $ 0.0771$ 0.0694 | $ 10.41 |
| 1,000+ | $ 0.0674$ 0.0607 | $ 60.70 |
| 2,000+ | $ 0.0605$ 0.0545 | $ 109.00 |
| 5,000+ | $ 0.057$ 0.0513 | $ 256.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,7.4x6.6mm | |
| Current Rating | 5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.5A | |
| DC Resistance(DCR) | 38mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,7.4x6.6mm | |
| Current Rating | 5A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.5A | |
| DC Resistance(DCR) | 38mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C380177 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MS0650-4R7M | COILMX | SMD,7.2x6.6mm | 420 | $0.1098 $0.1219 | ||
| MS1040-4R7M | COILMX | SMD | 475 | $0.3047 $0.3385 | ||
| MS1350-4R7M | COILMX | SMD,13.8x12.6mm | 485 | $0.3488 $0.3875 | ||
| MS1360-4R7M | COILMX | SMD,13.7x12.6mm | 1,153 | $0.5319 $0.591 | ||
| MSY1070-4R7M-V | COILMX | SMD,11.3x10mm | 225 | $1.1857 $1.3174 | ||
| MS0640-4R7M | COILMX | SMD,7.2x6.6mm | 905 | $0.0878 $0.0975 | ||
| MS0840-4R7M | COILMX | SMD,8.6x8mm | 665 | $0.1729 $0.1921 | ||
| MS1050-4R7M | COILMX | SMD,11.2x10mm | 860 | $0.2268 $0.2519 | ||
| MTF1050-4R7M | COILMX | SMD,11.2x10.2mm | 299 | $0.6206 $0.6895 | ||
| MS1335-4R7M-C | COILMX | SMD,13.7x12.6mm | 1,176 | $0.4512 $0.5013 |



