COILMX MS1350-4R7M
| Manufacturer | COILMXAsian Brands |
| MPN | MS1350-4R7M |
| LCSC Part # | C380071 |
| Packaging | SMD,13.8x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 12A 9mΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,13.8x12.6mm | |
| Current Rating | 12A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 17A | |
| DC Resistance(DCR) | 9mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 535
535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3875$ 0.3488 | $ 1.74 |
| 50+ | $ 0.3092$ 0.2783 | $ 13.92 |
| 150+ | $ 0.2756$ 0.2481 | $ 37.22 |
| 500+ | $ 0.2109$ 0.1899 | $ 94.95 |
| 2,500+ | $ 0.1923$ 0.1731 | $ 432.75 |
| 5,000+ | $ 0.1811$ 0.1630 | $ 815.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,13.8x12.6mm | |
| Current Rating | 12A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 17A | |
| DC Resistance(DCR) | 9mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



