COILMX MS1040-101M
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MS1040-101M |
| LCSC Part # | C380060 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.5A 280mΩ SMD |
| Description | 1.5A 100uH ±20% 1.5A 300mΩ Molded Inductor SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
415
415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1922 | $ 0.96 |
50+ | $ 0.1519 | $ 7.60 |
150+ | $ 0.1347 | $ 20.21 |
500+ | $ 0.1083 | $ 54.15 |
2,500+ | $ 0.0988 | $ 247.00 |
5,000+ | $ 0.093 | $ 465.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$