PANASONIC ECW-FE2W475KA
| Manufacturer | |
| MPN | ECW-FE2W475KA |
| LCSC Part # | C3800415 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 4.7uF ±10% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film with flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- Compact size
- Excellent frequency characteristics
- Low loss
- Flame-retardant plastic case and non-combustible resin
- Low hum noise
- RoHS compliant
Applications
AI Translation
- Active filter circuit
- High-frequency circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4285 | $ 0.43 |
| 10+ | $ 0.341 | $ 3.41 |
| 30+ | $ 0.3048 | $ 9.14 |
| 100+ | $ 0.258 | $ 25.80 |
| 500+ | $ 0.2369 | $ 118.45 |
| 1,000+ | $ 0.2248 | $ 224.80 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film with flame-retardant plastic case.
Features
AI Translation
- High safety (with safety features)
- Compact size
- Excellent frequency characteristics
- Low loss
- Flame-retardant plastic case and non-combustible resin
- Low hum noise
- RoHS compliant
Applications
AI Translation
- Active filter circuit
- High-frequency circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

