LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

3PEAK TPA1832-SO1R

제조업체
3PEAKAsian Brands
제조사 품번
TPA1832-SO1R
LCSC 번호
C38003712
포장
SOP-8
고객 번호
주요 제원
62mA 1uV 0.7V/us 160dB 20pA 140uA 1.1MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트3PEAK TPA1832-SO1R
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체3PEAK
포장SOP-8
Output Current62mA
Vos - Input Offset Voltage1uV
Slew Rate0.7V/us
Input Offset Current(Ios)20pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)160dB
Ib - Input Bias Current20pA
Input Offset Voltage Drift(Vos TC)10nV/℃
Quiescent Current140uA
Gain Bandwidth Product1.1MHz
FeaturesZero drift / auto-zero
Input Voltage Noise Density32nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply4V~30V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TPA183x is a micropower, zero-drift amplifier featuring a low offset voltage of 18 μV maximum and stable frequency response, suitable for high-precision sensing applications requiring low standby power consumption. The TPA183x family of devices offers rail-to-rail input and output. These devices deliver excellent AC performance, including 1.1-MHz bandwidth and 0.7-V/μs slew rate, while consuming only 140 μA of quiescent current per amplifier. All versions operate over the industrial temperature range of -40°C to +125°C.

주요 특징

AI 번역
  • Supply voltage: 4 V to 30 V
  • Low quiescent current: 140 μA typical at 25°C
  • Low offset voltage: ±7 μV maximum at 25°C
  • Zero drift: ±0.01 μV/°C
  • Rail-to-rail output
  • Gain bandwidth product: 1.1 MHz
  • Slew rate: 0.7 V/μs

응용 분야

AI 번역
  • Battery test systems
  • Sensor interfaces
  • Instrumentation
  • Motor control
  • DC power supplies