Cornell Dubilier Electronics 715P33296JA3
| Manufacturer | |
| MPN | 715P33296JA3 |
| LCSC Part # | C3800244 |
| Packaging | Through Hole,P=12.7mm |
| Customer # | |
| Key Attributes | 3.3nF -55℃~+85℃ ±10% Through Hole,P=12.7mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=12.7mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 600V;200V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±10% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 715P and 716P series are constructed using polypropylene film and extended foil. Polypropylene offers an extremely low dissipation factor, low dielectric absorption, and excellent capacitance stability. These characteristics, combined with leads connected directly to the extended foil electrodes, make the 715P and 716P series ideal for high current, high pulse applications. The 715P series features a round profile with tolerances down to ±1%. The 716P series features a pressed profile and is additionally designed with copper leads, resulting in superior performance in high-frequency, high pulse current applications. The standard operating temperature range for polypropylene film is -55°C to +85°C. The 715P and 716P can operate at temperatures up to +105°C with a 50% reduction in DC working voltage.
Features
- Long-term proven reliability record
- Low dissipation factor
- Tolerance down to ±1%
- Excellent stability with near-linear temperature coefficient
- Available in multiple lead spacings, crimping styles, and lead lengths
Applications
Switching and high-voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.049 | $ 1.05 |
| 200+ | $ 0.4073 | $ 81.46 |
| 500+ | $ 0.3919 | $ 195.95 |
| 1,000+ | $ 0.3857 | $ 385.70 |
Standard Packaging100/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

