TI TPD2E001DRYR
| Manufacturer | |
| MPN | TPD2E001DRYR |
| LCSC Part # | C379992 |
| Packaging | SON-6(1x1.4) |
| Customer # | |
| Key Attributes | Low-Capacitance 2-Channel ESD-Protection for High-Speed Data Interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.4) | |
| Clamping Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 11V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPD2E001 is a two-channel Transient Voltage Suppressor (TVS) based Electrostatic Discharge (ESD) protection diode array. The TPD2E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 Level 4 international standard. The DRS package (3.00 mm × 3.00 mm) is also available as a non-magnetic package for medical imaging applications.
Features
AI Translation
- IEC 61000-4-2 ESD Protection (Level 4) ±8-kV Contact Discharge ±15-kV Air-Gap Discharge
- IO Capacitance: 1.5 pF (Typ)
- Low Leakage Current: 1 nA (Maximum)
- Low Supply Current: 1 nA
- 0.9 V to 5.5 V Supply-Voltage Range
- Space-Saving DRL, DRY, and QFN Package Options
- Alternate 3, 4, 6-Channel options Available: TPD3E001, TPD4E001, TPD6E001
Applications
AI Translation
- USB 2.0
- Ethernet
- FireWire
- LVDS
- SVGA Video Connections
- Glucose Meters
- Medical Imaging
In-Stock: 1,013
1,013 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.57 | $ 0.57 |
| 10+ | $ 0.456 | $ 4.56 |
| 30+ | $ 0.4056 | $ 12.17 |
| 100+ | $ 0.3453 | $ 34.53 |
| 500+ | $ 0.3176 | $ 158.80 |
| 1,000+ | $ 0.3013 | $ 301.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | SON-6(1x1.4) | |
| Clamping Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 11V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPD2E001 is a two-channel Transient Voltage Suppressor (TVS) based Electrostatic Discharge (ESD) protection diode array. The TPD2E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 Level 4 international standard. The DRS package (3.00 mm × 3.00 mm) is also available as a non-magnetic package for medical imaging applications.
Features
AI Translation
- IEC 61000-4-2 ESD Protection (Level 4) ±8-kV Contact Discharge ±15-kV Air-Gap Discharge
- IO Capacitance: 1.5 pF (Typ)
- Low Leakage Current: 1 nA (Maximum)
- Low Supply Current: 1 nA
- 0.9 V to 5.5 V Supply-Voltage Range
- Space-Saving DRL, DRY, and QFN Package Options
- Alternate 3, 4, 6-Channel options Available: TPD3E001, TPD4E001, TPD6E001
Applications
AI Translation
- USB 2.0
- Ethernet
- FireWire
- LVDS
- SVGA Video Connections
- Glucose Meters
- Medical Imaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



