TDK B32774D4106K000
| Manufacturer | |
| MPN | B32774D4106K000 |
| LCSC Part # | C3799662 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 10uF ±10% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 420 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
In-Stock: 1,845
1,845 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7177 | $ 1.72 |
| 10+ | $ 1.4474 | $ 14.47 |
| 30+ | $ 1.2987 | $ 38.96 |
| 100+ | $ 1.1324 | $ 113.24 |
| 420+ | $ 1.0572 | $ 444.02 |
| 840+ | $ 1.0236 | $ 859.82 |
Standard Packaging420/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 420 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



