Kodenshi AUK K8550SCD
| Manufacturer | |
| Mfr. Part # | K8550SCD |
| LCSC Part # | C379931 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 25V 500mA 200MHz 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Kodenshi AUK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,250
1,250
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0188 $ 0.0076 | $ 0.38 |
500+ | $ 0.0149 $ 0.0060 | $ 3.00 |
3,000+ | $ 0.0111 $ 0.0045 | $ 13.50 |
6,000+ | $ 0.0098 $ 0.0040 | $ 24.00 |
24,000+ | $ 0.0087 $ 0.0035 | $ 84.00 |
51,000+ | $ 0.0081 $ 0.0033 | $ 168.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$