LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics 930C6P12K-F product image
Images for reference only

Cornell Dubilier Electronics 930C6P12K-FRoHS

Manufacturer
MPN
930C6P12K-F
LCSC Part #
C3796605
Packaging
Through Hole,D11.2xL25.4mm
Customer #
Key Attributes
120nF -55℃~+105℃ ±10% Through Hole,D11.2xL25.4mm Film Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics 930C6P12K-F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1715$ 3.17
200+$ 1.2279$ 245.58
500+$ 1.1847$ 592.35
1,000+$ 1.1631$ 1163.10
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerCornell Dubilier Electronics
PackagingThrough Hole,D11.2xL25.4mm
Capacitance120nF
Voltage Rating630V;250V
Operating Temperature-55℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece