LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP4J041006D00KSSD product image
Images for reference only

WIMA MKP4J041006D00KSSDRoHS

Manufacturer
MPN
MKP4J041006D00KSSD
LCSC Part #
C3796477
Packaging
Through Hole,P=27.5mm
Customer #
Key Attributes
CAP FILM 1uF ±10% 630V TH
Datasheetpdf iconWIMA MKP4J041006D00KSSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5837$ 5.58
10+$ 4.8535$ 48.54
30+$ 4.4069$ 132.21
100+$ 4.0343$ 403.43
Standard Packaging378/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
PackagingThrough Hole,P=27.5mm
Capacitance1uF
Voltage Rating630V;280V
Operating Temperature-55℃~+100℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging378
Sales UnitPiece