TI SN74HCT04PW
| Manufacturer | |
| Mfr. Part # | SN74HCT04PW |
| LCSC Part # | C37964 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | HEX INVERTERS |
| Description | 18ns@5.5V,50pF 2uA 4.5V~5.5V TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5533 | $ 0.55 |
10+ | $ 0.5425 | $ 5.43 |
30+ | $ 0.5348 | $ 16.04 |
90+ | $ 0.4485 | $ 40.37 |
Standard Packaging 90/Full
Tube | ||
Better price for more quantity?
$