TDK B32621A4153K000
| Manufacturer | |
| MPN | B32621A4153K000 |
| LCSC Part # | C3796250 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | -55℃~+105℃ ±10% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | TDK B32621A4153K000 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | - | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2291 | $ 0.23 |
| 200+ | $ 0.0887 | $ 17.74 |
| 500+ | $ 0.0856 | $ 42.80 |
| 1,000+ | $ 0.0841 | $ 84.10 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | - | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C3796250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

