TDK B32642B0104K
| Manufacturer | |
| MPN | B32642B0104K |
| LCSC Part # | C3794795 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 100nF -55℃~+100℃ ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | TDK B32642B0104K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Voltage Rating | 1kV;600V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;600V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4357 | $ 0.44 |
| 300+ | $ 0.1686 | $ 50.58 |
| 600+ | $ 0.1627 | $ 97.62 |
| 900+ | $ 0.1598 | $ 143.82 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Voltage Rating | 1kV;600V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;600V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
C3794795 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R76QI31005050J | KEMET | Through Hole,P=15mm | 35 | $ 0.8326 | ||
| B32672L0104J000 | TDK | Through Hole,P=15mm | 305 | $ 0.4945 | ||
| BFC233810104 | VISHAY | Through Hole,P=15mm | 2 | $ 1.6083 | ||
| B32672L0104K289 | TDK | Through Hole,P=15mm | 0 | $ 0.1802 | ||
| B32652A0104J000 | TDK | Through Hole,P=15mm | 0 | $ 0.3108 | ||
| R75QI31004000J | KEMET | Through Hole,P=15mm | 0 | $ 0.2931 | ||
| R75QI3100AA00J | KEMET | Through Hole,P=15mm | 0 | $ 0.3073 | ||
| R75QI31005030J | KEMET | Through Hole,P=15mm | 0 | $ 0.2119 | ||
| PHE426PB6100JR06 | KEMET | Through Hole,P=15mm | 0 | $ 0.4187 | ||
| B32672L0104J289 | TDK | Through Hole,P=15mm | 0 | $ 0.1562 | ||
| R75QI310050H4J | KEMET | Through Hole,P=15mm | 0 | $ 0.244 | ||
| BFC238334104 | VISHAY | Through Hole,P=15mm | 0 | $ 3.9905 |

