VISHAY BFC238343432
| Manufacturer | |
| MPN | BFC238343432 |
| LCSC Part # | C3793754 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 4.3nF -55℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.3nF | |
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6166 | $ 1.62 |
| 200+ | $ 0.6263 | $ 125.26 |
| 500+ | $ 0.6047 | $ 302.35 |
| 800+ | $ 0.5939 | $ 475.12 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.3nF | |
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP383243140JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6263 | ||
| MKP383243140JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8299 | ||
| BFC238353432 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.7076 | ||
| MKP383243160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.668 | ||
| MKP383243160JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8824 | ||
| MKP383243200JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.1215 | ||
| MKP383243200JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8484 | ||
| BFC238503432 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5739 | ||
| BFC238558432 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6171 | ||
| MKP385243160JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.526 | ||
| BFC238553432 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6171 | ||
| MKP385243160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9789 | ||
| MKP385243160JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.979 | ||
| MKP385243200JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4371 | ||
| BFC238563432 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6171 | ||
| MKP385243200JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5415 |

