LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241832703 product image
Images for reference only

VISHAY BFC241832703

Manufacturer
MPN
BFC241832703
LCSC Part #
C3793352
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
-55℃~+85℃ Through Hole,P=5mm Film Capacitors RoHS
DatasheetVISHAY BFC241832703
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5133$ 1.51
200+$ 0.5862$ 117.24
500+$ 0.5646$ 282.30
1,000+$ 0.5554$ 555.40
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Capacitance-
Voltage Rating-
Operating Temperature-55℃~+85℃