TDK B32674D1225K000
| Manufacturer | |
| MPN | B32674D1225K000 |
| LCSC Part # | C3792903 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 2.2uF 750V -40℃~+105℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | TDK B32674D1225K000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Voltage Rating | 750V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 750V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Capacitance up to 270 μF
- High CV product, compact construction
- Good self-healing properties
- Overvoltage capability
- Low losses, high current carrying capacity
- High reliability
- Long service life
- AEC-Q200D compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9217 | $ 0.92 |
| 200+ | $ 0.3567 | $ 71.34 |
| 500+ | $ 0.3443 | $ 172.15 |
| 1,000+ | $ 0.3381 | $ 338.10 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Voltage Rating | 750V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 750V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Capacitance up to 270 μF
- High CV product, compact construction
- Good self-healing properties
- Overvoltage capability
- Low losses, high current carrying capacity
- High reliability
- Long service life
- AEC-Q200D compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
C3792903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C323A22548PB0001 | WALSON | Through Hole,P=27.5mm | 1,718 | $2.3001 $2.706 | ||
| C4AQUBU4220A1YJ | KEMET | Through Hole,P=27.5mm | 27 | $ 2.3333 | ||
| BLH225K112A052 | Cornell Dubilier Electronics | Through Hole,P=27.5mm | 0 | $ 1.8912 | ||
| BLH225K122A062 | Cornell Dubilier Electronics | Through Hole,P=27.5mm | 0 | $ 3.0141 | ||
| B32674D8225K000 | TDK | Through Hole,P=27.5mm | 0 | $ 1.1208 | ||
| B32774H0225K000 | TDK | Through Hole,P=27.5mm | 0 | $ 0.5604 | ||
| MHBS454220KHS | Nichicon | Through Hole,P=27.5mm | 0 | $ 5.0797 | ||
| ECW-FG80225J | PANASONIC | Through Hole,P=27.5mm | 0 | $ 0.958 | ||
| ECW-FG80225JA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.3929 | ||
| ECW-FG1B225JA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.052 | ||
| ECW-FG1B225J | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.0011 | ||
| C4AQQBU4220M1XJ | KEMET | Through Hole,P=27.5mm | 0 | $ 0.9984 | ||
| C4AQPBU4220M1YJ | KEMET | Through Hole,P=27.5mm | 0 | $ 1.0258 | ||
| C4AQQBU4220P1YJ | KEMET | Through Hole,P=27.5mm | 0 | $ 1.2109 |

