LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics 940C6P1K-F product image
Images for reference only

Cornell Dubilier Electronics 940C6P1K-FRoHS

Manufacturer
MPN
940C6P1K-F
LCSC Part #
C3792605
Packaging
Through Hole,D9xL34mm
Customer #
Key Attributes
100nF -55℃~+105℃ ±10% Through Hole,D9xL34mm Film Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics 940C6P1K-F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8773$ 1.88
200+$ 0.7266$ 145.32
500+$ 0.7019$ 350.95
1,000+$ 0.688$ 688.00
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerCornell Dubilier Electronics
PackagingThrough Hole,D9xL34mm
Capacitance100nF
Voltage Rating600V;275V
Operating Temperature-55℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece