ST STM8S005K6T6C
| Manufacturer | |
| Mfr. Part # | STM8S005K6T6C |
| LCSC Part # | C37925 |
| Package | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | 16 MHz STM8S 8-bit MCU, 32 Kbytes Flash, data EEPROM, 10-bit ADC, timers, UART, SPI, I²C |
| Description | STM8 8 Bit 16MHz 25 LQFP-32(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-32(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
6,000
6,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0559 | $ 1.06 |
10+ | $ 0.9023 | $ 9.02 |
30+ | $ 0.7951 | $ 23.85 |
250+ | $ 0.6831 | $ 170.78 |
500+ | $ 0.6559 | $ 327.95 |
1,000+ | $ 0.6383 | $ 638.30 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$