SHARP PC457L0NIP0F
| Manufacturer | |
| Mfr. Part # | PC457L0NIP0F |
| LCSC Part # | C37913 |
| Package | SOIC-5-175mil |
| Customer # | |
| Key Attributes | High Speed, High CMR Mini-flat Package OPIC Photocoupler |
| Description | 8mA 1Mbit/s 5V DC SOIC-5-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Package | SOIC-5-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,209 
3,209
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.765 | $ 0.77 |
10+ | $ 0.6213 | $ 6.21 |
30+ | $ 0.5495 | $ 16.49 |
100+ | $ 0.4793 | $ 47.93 |
500+ | $ 0.4137 | $ 206.85 |
1,000+ | $ 0.3919 | $ 391.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$