KEMET R76QN31004030J
| Manufacturer | |
| Mfr. Part # | R76QN31004030J |
| LCSC Part # | C3791130 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Description | 100nF -55℃~+110℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1772 | $ 1.18 |
10+ | $ 1.1524 | $ 11.52 |
30+ | $ 1.1353 | $ 34.06 |
100+ | $ 1.1182 | $ 111.82 |
Standard Packaging 300/Full
Box | ||
Better price for more quantity?
$