KEMET C44PMGR5700RASJ
| Manufacturer | |
| MPN | C44PMGR5700RASJ |
| LCSC Part # | C3790713 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 70uF -25℃~+70℃ ±5% Through Hole Film Capacitors RoHS |
| Datasheet | KEMET C44PMGR5700RASJ |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 70uF | |
| Voltage Rating | 1.1kV;480V | |
| Operating Temperature | -25℃~+70℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 70uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.1kV;480V | |
| Operating Temperature | -25℃~+70℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.48 | $ 51.48 |
| 200+ | $ 19.9232 | $ 3984.64 |
| 500+ | $ 19.2229 | $ 9611.45 |
| 1,000+ | $ 18.8774 | $ 18877.40 |
Standard Packaging9/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 70uF | |
| Voltage Rating | 1.1kV;480V | |
| Operating Temperature | -25℃~+70℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 70uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.1kV;480V | |
| Operating Temperature | -25℃~+70℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32373A6706J000 | TDK | Through Hole | 0 | $ 32.1429 | ||
| B32377A5706J030 | TDK | Screw Terminals,D116xL206mm | 0 | $ 70.8947 | ||
| 944U700K122ABM | Cornell Dubilier Electronics | Through Hole | 0 | $ 70.3234 | ||
| 944U700K142ACI | Cornell Dubilier Electronics | Through Hole | 0 | $ 81.8105 | ||
| 944U700K142ACM | Cornell Dubilier Electronics | Through Hole | 0 | $ 79.0602 | ||
| 944U700K122ABI | Cornell Dubilier Electronics | Through Hole | 0 | $ 166.9155 |

