LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC247936754 product image
Images for reference only

VISHAY BFC247936754RoHS

Manufacturer
MPN
BFC247936754
LCSC Part #
C3790423
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
750nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC247936754
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9612$ 3.96
200+$ 1.5333$ 306.66
500+$ 1.4793$ 739.65
1,000+$ 1.4531$ 1453.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=15mm
Capacitance750nF
Voltage Rating160V;100V
Operating Temperature-55℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece