LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilcraft 1206CS-100XJLC product image
  • 1206CS-100XJLC thumbnail 1
  • 1206CS-100XJLC thumbnail 2
  • 1206CS-100XJLC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Coilcraft 1206CS-100XJLCRoHS

Manufacturer
MPN
1206CS-100XJLC
LCSC Part #
C37894780
Packaging
1206
Customer #
Key Attributes
1A 10nH ±5% 80mΩ Wire-wound chip inductor 1206 Fixed Inductors RoHS
Datasheetpdf iconCoilcraft 1206CS-100XJLC
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2533$ 1.25
10+$ 1.0303$ 10.30
30+$ 0.9082$ 27.25
100+$ 0.7699$ 76.99
500+$ 0.708$ 354.00
1,000+$ 0.6804$ 680.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilcraft
Packaging1206
Current Rating1A
Inductance10nH
Tolerance±5%
Frequency - Self Resonant4GHz
DC Resistance(DCR)80mΩ
TypeWire-wound chip inductor
Q @ Frequency40@300MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece