LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B12B-XADSS-N-A(LF)(SN) product image
  • B12B-XADSS-N-A(LF)(SN) thumbnail 1
  • B12B-XADSS-N-A(LF)(SN) thumbnail 2
  • B12B-XADSS-N-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B12B-XADSS-N-A(LF)(SN)RoHS

Manufacturer
MPN
B12B-XADSS-N-A(LF)(SN)
LCSC Part #
C378932
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 12POS 2.5mm
Datasheetpdf iconJST B12B-XADSS-N-A(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 3,492
3,492 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5168$ 0.52
10+$ 0.4291$ 4.29
30+$ 0.3917$ 11.75
200+$ 0.33$ 66.00
400+$ 0.3088$ 123.52
1,000+$ 0.2975$ 297.50
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXAD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesWith column
Mounting TypeThrough Hole
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Pitch2.5mm
Number of PINs Per Row6
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)20mm
Row Spacing2.5mm
Pin Structure2x6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.