LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1318123-1 product image
  • 1318123-1 thumbnail 1
  • 1318123-1 thumbnail 2
  • 1318123-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1318123-1

Manufacturer
MPN
1318123-1
LCSC Part #
C378867
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.5mm
DatasheetTE Connectivity 1318123-1
Custom CablesMOQ 1pc
In-Stock: 68
68 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1951$ 1.20
10+$ 1.0152$ 10.15
30+$ 0.9253$ 27.76
100+$ 0.8353$ 83.53
500+$ 0.7807$ 390.35
1,000+$ 0.7534$ 753.40
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.5mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating5A
Mounting TypeThrough Hole
Number of PINs3P
Contact PlatingTin
Operating Temperature-55℃~+105℃
ColorBlack
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.