KEMET C4BSMBX4200ZALJ
| Manufacturer | |
| Mfr. Part # | C4BSMBX4200ZALJ |
| LCSC Part # | C3785585 |
| Package | - |
| Customer # | |
| Description | 2uF -40℃~+85℃ ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 32 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.18 | $ 8.18 |
200+ | $ 3.1653 | $ 633.06 |
500+ | $ 3.0542 | $ 1527.10 |
1,000+ | $ 3.0002 | $ 3000.20 |
Standard Packaging 32/Full
Bag | ||
Better price for more quantity?
$