3PEAK TPR3330-S3TR-S
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPR3330-S3TR-S |
| LCSC Part # | C37851965 |
| Packaging | SOT-23G-3 |
| Customer # | |
| Key Attributes | 3V ±0.15% 3.05V~5.5V 20mA Fixed SOT-23G-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23G-3 | |
| Output Voltage | 3V | |
| Quiescent Current | 180uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Output Current | 20mA | |
| Noise - 1/10Hz to 10Hz | 60uVp-p | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPR33-S series is a voltage reference with guaranteed temperature stability across the entire operating temperature range. The operating temperature range extends from -40°C to +125°C.
Features
AI Translation
- Fixed output voltages: 1.25 V, 2.048 V, 2.5 V, 3 V, 3.3 V, 4.096 V
- High initial accuracy: 0.15% maximum
- Low tempco: 30 ppm/°C
- Operating temperature range: -40°C to 125°C
- Output noise: 50 μVₚ₋ₚ
- Quiescent current: 180 μA
- Stable with capacitive loads from 0.1 μF to 10 μF
- AEC-Q100 qualified for automotive applications
- Package options: SOT23G-3, QFN1.5X1.5-8
Applications
AI Translation
- Power Supplies
- Instrumentation
- Industrial
In-Stock: 118
118 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8499 | $ 1.85 |
| 10+ | $ 1.5053 | $ 15.05 |
| 30+ | $ 1.3151 | $ 39.45 |
| 100+ | $ 1.1005 | $ 110.05 |
| 500+ | $ 1.0046 | $ 502.30 |
| 1,000+ | $ 0.9607 | $ 960.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-23G-3 | |
| Output Voltage | 3V | |
| Quiescent Current | 180uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Output Current | 20mA | |
| Noise - 1/10Hz to 10Hz | 60uVp-p | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPR33-S series is a voltage reference with guaranteed temperature stability across the entire operating temperature range. The operating temperature range extends from -40°C to +125°C.
Features
AI Translation
- Fixed output voltages: 1.25 V, 2.048 V, 2.5 V, 3 V, 3.3 V, 4.096 V
- High initial accuracy: 0.15% maximum
- Low tempco: 30 ppm/°C
- Operating temperature range: -40°C to 125°C
- Output noise: 50 μVₚ₋ₚ
- Quiescent current: 180 μA
- Stable with capacitive loads from 0.1 μF to 10 μF
- AEC-Q100 qualified for automotive applications
- Package options: SOT23G-3, QFN1.5X1.5-8
Applications
AI Translation
- Power Supplies
- Instrumentation
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



