TDK B32776T8855K000
| Manufacturer | |
| MPN | B32776T8855K000 |
| LCSC Part # | C3785120 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 8.5uF 800V -40℃~+105℃ ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | TDK B32776T8855K000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8.5uF | |
| Voltage Rating | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4377 | $ 2.44 |
| 200+ | $ 0.9433 | $ 188.66 |
| 500+ | $ 0.9109 | $ 455.45 |
| 1,000+ | $ 0.8939 | $ 893.90 |
Standard Packaging195/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8.5uF | |
| Voltage Rating | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 8.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Capacitance up to 480 μF
- High CV product, compact design
- Excellent self-healing properties
- Overvoltage capability
- Low loss, high current capability
- High reliability
- Long service life
- RoHS compliant
Applications
AI Translation
- Variable frequency drives
- Industrial and high-end power supplies
- Solar inverters
C3785120 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C4AQQLW4850M36J | KEMET | Similar | Through Hole,P=37.5mm | 0 | $ 2.7241 | ||
| C4AQIBU4850M1EJ | KEMET | Similar | Through Hole,P=27.5mm | 0 | $ 1.2587 |
2 more alternative parts.View all substitutes

