KEMET R75GF31004030J
| Manufacturer | |
| Mfr. Part # | R75GF31004030J |
| LCSC Part # | C3785001 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 100nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3826 | $ 0.38 |
10+ | $ 0.3749 | $ 3.75 |
30+ | $ 0.3687 | $ 11.06 |
100+ | $ 0.364 | $ 36.40 |
Standard Packaging 1800/Full
Box | ||
Better price for more quantity?
$