VISHAY MKP1840547254M
| Manufacturer | |
| MPN | MKP1840547254M |
| LCSC Part # | C3783737 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 4.7uF -55℃~+100℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6774 | $ 3.68 |
| 200+ | $ 1.4238 | $ 284.76 |
| 500+ | $ 1.3744 | $ 687.20 |
| 1,000+ | $ 1.3498 | $ 1349.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

