PANASONIC ECW-F6133JLB
| Manufacturer | |
| MPN | ECW-F6133JLB |
| LCSC Part # | C3782712 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 13nF 630V -40℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-F6133JLB |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 13nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 13nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8407 | $ 0.84 |
| 200+ | $ 0.3255 | $ 65.10 |
| 500+ | $ 0.3147 | $ 157.35 |
| 1,000+ | $ 0.3086 | $ 308.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 13nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 13nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECW-F6133RJL | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.3575 | ||
| ECW-H10133RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.4544 | ||
| ECW-H12133RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.9518 | ||
| ECW-H16133RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.2279 | ||
| ECW-H20133RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.4624 | ||
| ECW-F6133RHL | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.7944 | ||
| ECW-F6133HLB | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.0073 | ||
| ECW-H10133RHV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.5492 | ||
| ECW-H12133RHV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.049 | ||
| ECW-H16133RHV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.359 | ||
| ECW-H20133RHV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.6197 |

