VISHAY BFC238321753
| Manufacturer | |
| MPN | BFC238321753 |
| LCSC Part # | C3782023 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 75nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC238321753 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 75nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 75nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8896 | $ 1.89 |
| 200+ | $ 0.7312 | $ 146.24 |
| 750+ | $ 0.7065 | $ 529.88 |
| 1,500+ | $ 0.6942 | $ 1041.30 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 75nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 75nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238324753 | VISHAY | Through Hole,P=15mm | 0 | $ 1.993 | ||
| BFC238322753 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1704 | ||
| MKP383375063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7806 | ||
| MKP383375063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7358 | ||
| MKP383375063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7358 | ||
| MKP383375063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8454 | ||
| BFC238320753 | VISHAY | Through Hole,P=15mm | 0 | $ 1.2371 | ||
| BFC247962753 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2398 | ||
| BFC247966753 | VISHAY | Through Hole,P=15mm | 0 | $ 2.5421 | ||
| BFC247990223 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8773 | ||
| BFC247964753 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2398 | ||
| BFC247965753 | VISHAY | Through Hole,P=15mm | 0 | $ 2.5697 | ||
| MKP385375063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4038 | ||
| MKP385375063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4038 | ||
| MKP385375063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3966 | ||
| MKP385375063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.1953 | ||
| MKP385375085JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7667 | ||
| MKP385375085JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8454 | ||
| MKP385375085JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8351 | ||
| MKP385375085JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8353 |

